Reference Only
APGF0607G32B33R23-05
New Product
Multi-Color LEDs 0.65X0.65MM RGB SMD LED
Datasheet
APGF0607G32B33R23-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 632 nm, 519 nm, 460 nm | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.95 V, 2.85 V, 2.9 V | |
| Lens Color | Colorless | |
| Lens Transparency | Water Clear | |
| Height | 0.25 mm | |
| Length | 0.65 mm | |
| Luminous Intensity | 30 mcd, 250 mcd, 50 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | 0202 RGB LED | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.238 | $23.80 | |
| $0.235 | $117.50 | |
| $0.232 | $232.00 | |
| $0.228 | $456.00 | |
| $0.225 | $900.00 | |
| $0.206 | $1,648.00 | |
| $0.202 | $4,040.00 | |
| $0.199 | $7,960.00 |
Need more?
My Notes
Sign into see notes.