Reference Only

APGB0607B7Y7C

New Product
Multi-Color LEDs BLUE YELLOW

Manufacturer:

Mfr Part:
APGB0607B7Y7C

TTI Part:
APGB0607B7Y7C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-4
Illumination ColorBlue, Yellow
Wavelength/Color Temperature463 nm, 591 nm
Viewing Angle140 deg
If - Forward Current5 mA
Vf - Forward Voltage2.9 V, 1.97 V
Lens ColorColorless
Lens ShapeSquare
Lens TransparencyClear
ConfigurationDual
Height0.25 mm
Length0.65 mm
Luminous Intensity40 mcd, 20 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
Series0202 SMD
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.65 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.368$1,472.00
$0.352$7,040.00
Need more?

My Notes

Sign into see notes.