Reference Only
APGB0607B7R23C
Multi-Color LEDs BLUE RED
Datasheet
APGB0607B7R23C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-4 | |
| Illumination Color | Blue, Red | |
| Wavelength/Color Temperature | 463 nm, 632 nm | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.9 V, 1.95 V | |
| Lens Color | Colorless | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Configuration | Dual | |
| Height | 0.25 mm | |
| Length | 0.65 mm | |
| Luminous Intensity | 40 mcd, 75 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | 0202 SMD | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.425 | $21.25 | |
| $0.421 | $42.10 | |
| $0.417 | $208.50 | |
| $0.413 | $413.00 | |
| $0.409 | $818.00 | |
| $0.375 | $1,500.00 | |
| $0.357 | $2,856.00 | |
| $0.353 | $7,060.00 |
Need more?
Sign in to add projects and notes