Reference Only

APGA1602SYC/KA

Single Color LEDs 1.6X0.2MM RA 589nm YELLOW SMD LED

Manufacturer:

Mfr Part:
APGA1602SYC/KA

TTI Part:
APGA1602SYC/KA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature589 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2.05 V
Power Rating48 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.2 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesMinikin-Air
PackagingReel
Height0.2 mm
Length1.6 mm
Luminous Intensity75 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg, 160 deg
Width0.9 mm
Part # AliasesKPGA-1602SYC-KA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.111$444.00
$0.11$880.00
$0.109$1,308.00
$0.108$2,160.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.