Reference Only

APG1005SEC-T

Single Color LEDs 1.0X0.5MM ULTRA THIN 605nm ORANGE SMD LE

Manufacturer:

Mfr Part:
APG1005SEC-T

TTI Part:
APG1005SEC-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Wavelength/Color Temperature605 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage2.05 V
Power Rating60 mW
Lens ColorColorless
Lens Dimensions0.6 mm x 0.5 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesMinikin-Air
PackagingReel
Height0.2 mm
Length1 mm
Luminous Intensity153 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.5 mm
Part # AliasesKPG-1005SEC-TT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.