Reference Only

APG1005CGC-T

Single Color LEDs 1.0X0.5MM ULTRA THIN 571nm GREEN SMD LED

Manufacturer:

Mfr Part:
APG1005CGC-T

TTI Part:
APG1005CGC-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Wavelength/Color Temperature571 nm
Illumination ColorGreen
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating60 mW
Lens ColorColorless
Lens Dimensions0.6 mm x 0.5 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesMinikin-Air
PackagingReel
Height0.2 mm
Length1 mm
Luminous Intensity35 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.5 mm
Part # AliasesKPG-1005CGC-TT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.091$364.00
Need more?

My Notes

Sign into see notes.