Reference Only

APG015SURKKC-TT

New Product
Single Color LEDs 0.45X0.25MM RED SMD LED

Manufacturer:

Mfr Part:
APG015SURKKC-TT

TTI Part:
APG015SURKKC-TT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature639 nm
Luminous Intensity105 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Lens TransparencyWater Clear
SeriesAPG015
PackagingReel
ConfigurationSingle
Height0.2 mm
Length0.45 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width0.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.142$7.10
$0.14$14.00
$0.139$69.50
$0.138$138.00
$0.136$272.00
$0.135$540.00
$0.129$1,032.00
$0.124$4,960.00
Need more?

My Notes

Sign into see notes.