Reference Only
APG015SEKKC-TT
New Product
Single Color LEDs 0.45X0.25MM ORG SMD LED
Datasheet
APG015SEKKC-TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Orange LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 611 nm | |
| Luminous Intensity | 150 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Lens Transparency | Water Clear | |
| Series | APG015 | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 0.2 mm | |
| Length | 0.45 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 0.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.142 | $7.10 | |
| $0.14 | $14.00 | |
| $0.139 | $69.50 | |
| $0.138 | $138.00 | |
| $0.136 | $272.00 | |
| $0.135 | $540.00 | |
| $0.129 | $1,032.00 | |
| $0.124 | $4,960.00 |
Need more?
My Notes
Sign into see notes.