Reference Only
APG015CGKKC-TT
New Product
Single Color LEDs 0.45X0.25MM GRN SMD LED
Datasheet
APG015CGKKC-TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 573 nm | |
| Luminous Intensity | 15 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Lens Transparency | Water Clear | |
| Series | APG015 | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 0.2 mm | |
| Length | 0.45 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 0.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $7.35 | |
| $0.146 | $14.60 | |
| $0.144 | $72.00 | |
| $0.143 | $143.00 | |
| $0.142 | $284.00 | |
| $0.14 | $560.00 | |
| $0.133 | $1,064.00 | |
| $0.128 | $5,120.00 |
Need more?
Sign in to add projects and notes