Reference Only
APFA2507LQBDSEEZGKC
Multi-Color LEDs 2.5x0.7MM LOW CU RGB SMD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | Side Looker | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 621 nm, 525 nm, 465 nm | |
| Viewing Angle | 110 deg, 130 deg, 140 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.1 V, 3.1 V, 3.1 V | |
| Power Rating | 75 mW, 102.5 mW, 120 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.1 mm x 0.5 mm | |
| Lens Shape | Semitube | |
| Lens Transparency | Water Clear | |
| Height | 1 mm | |
| Length | 2.5 mm | |
| Luminous Intensity | 10 mcd, 60 mcd, 10 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | HeliColour | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 1 mm | |
| Part # Aliases | KPFA-2507LBRGC-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.351 | $1,053.00 |
Need more?
Cut Tape / ezReel
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.5054 | $12.63 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes