Reference Only

APF3236LSEEZGKQBKC

Multi-Color LEDs 3.2x3.6MM LOW CU RGB SMD

Manufacturer:

Mfr Part:
APF3236LSEEZGKQBKC

TTI Part:
APF3236LSEEZGKQBKC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case1214 (3236 metric)
Illumination ColorRGB
Wavelength/Color Temperature621 nm, 525 nm, 465 nm
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage2.1 V, 3.1 V, 3.1 V
Power Rating75 mW, 102.5 mW, 120 mW
Lens ColorColorless
Lens Dimensions2.1 mm x 2 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height1.1 mm
Length3.2 mm
Luminous Intensity15 mcd, 60 mcd, 10 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesHeliColour
SubcategoryLEDs
TypeMulti-Color LEDs
Width3.6 mm
Part # AliasesKPF-3236LRGBC-11

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.34$680.00
$0.30$6,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.