APED3528YC Kingbright

APED3528YC

Single Color LEDs 3.5X2.8MM DOME YLW SMD LED

Manufacturer:

Mfr Part:
APED3528YC

TTI Part:
APED3528YC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature590 nm
PackagingReel
Illumination ColorYellow
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

11,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.125$62.50
$0.124$124.00
$0.123$184.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes