APECVA3010QWF/G Kingbright

APECVA3010QWF/G

Single Color LEDs 3.5X2.8MM

Manufacturer:

Mfr Part:
APECVA3010QWF/G

TTI Part:
APECVA3010QWF/G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
Mounting StyleSMD/SMT
PackagingReel
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.384$768.00
$0.38$1,520.00
$0.376$2,256.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes