Reference Only

APDA1806CGCK

Single Color LEDs 1.8x0.6mm RA GREEN SMD LED

Manufacturer:

Mfr Part:
APDA1806CGCK

TTI Part:
APDA1806CGCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0702 (1806 metric)
Wavelength/Color Temperature570 nm
Luminous Intensity400 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions0.95 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingBulk
Height0.6 mm
Illumination ColorGreen
Length1.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle25 deg
Width1.5 mm
Part # AliasesKPDA-1806CGCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.105$420.00
Need more?
Sign in to add projects and notes