Reference Only

APD3224QBC/D-F01

Single Color LEDs Blue 470nm Water Clear 900mcd

Manufacturer:

Mfr Part:
APD3224QBC/D-F01

TTI Part:
APD3224QBC/D-F01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1210 (3224 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity900 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions1.7 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height2.4 mm
Illumination ColorBlue
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Width2.4 mm
Part # AliasesKPD-3223QBC-D

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.14$210.00
Need more?
Sign in to add projects and notes