Reference Only
APBL3025SURKCGK-F01
Multi-Color LEDs Red/Grn 630/570nm Water Clr 500/120mcd
Datasheet
APBL3025SURKCGK-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1210 (3025 metric) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 630 nm, 570 nm | |
| Viewing Angle | 50 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V, 2.1 V | |
| Power Rating | 75 mW, 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.5 mm x 2 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Water Clear | |
| Height | 1.4 mm | |
| Length | 3 mm | |
| Luminous Intensity | 1 cd, 150 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.5 mm | |
| Part # Aliases | KPBL-3025SURKCGKC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
54,000
On Order
54,000 expected 06-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.132 | $264.00 | |
| $0.123 | $2,460.00 |
Need more?
My Notes
Sign into see notes.