Reference Only

APBDA3020SURKCGKC-GX

Multi-Color LEDs Red/Grn 900/320mcd 630/574nm 15deg

Manufacturer:

Mfr Part:
APBDA3020SURKCGKC-GX

TTI Part:
APBDA3020SURKCGKC-GX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CaseSide Looker
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 570 nm
Viewing Angle15 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V
Power Rating75 mW, 75 mW
Lens ColorColorless
Lens Dimensions1.9 mm
Lens ShapeDome
Lens TransparencyWater Clear
Height2 mm
Length3 mm
Luminous Intensity900 mcd, 320 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm
Part # AliasesKPBDA-3020SURKCGKC-PF-GX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.196$392.00
$0.188$752.00
$0.185$1,110.00
$0.177$1,770.00
Need more?

My Notes

Sign into see notes.