Reference Only
APBDA3020CGKSYKC-GX
Multi-Color LEDs Grn/Yel 570/590nm 320/700mcd Water Clr
Datasheet
APBDA3020CGKSYKC-GX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | Side Looker | |
| Illumination Color | Yellow, Green | |
| Wavelength/Color Temperature | 590 nm, 570 nm | |
| Viewing Angle | 15 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.1 V | |
| Power Rating | 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.9 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Height | 2 mm | |
| Length | 3 mm | |
| Luminous Intensity | 700 mcd, 320 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.8 mm | |
| Part # Aliases | KPBDA-3020CGKSYKC-PF-GX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.19 | $380.00 | |
| $0.185 | $740.00 |
Need more?
Sign in to add projects and notes