Reference Only

APBD3224SURKCGKC-F01

Multi-Color LEDs Red/Grn 630/570nm Water Clr 800/300mcd

Manufacturer:

Mfr Part:
APBD3224SURKCGKC-F01

TTI Part:
APBD3224SURKCGKC-F01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1210 (3224 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 570 nm
Viewing Angle20 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.8 mm
Lens ShapeDome
Lens TransparencyWater Clear
Height2.4 mm
Length3.2 mm
Luminous Intensity1.3 cd, 300 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Vr - Reverse Voltage5 V
Width2.4 mm
Part # AliasesKPBD-3224SURKCGKC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.122$183.00
$0.12$360.00
$0.118$531.00
$0.115$862.50
$0.113$2,373.00
Need more?
Sign in to add projects and notes