Reference Only
APBD3224ESGC-F01
Multi-Color LEDs Red/Grn Water Clear 625/568nm 60/40mcd
Datasheet
APBD3224ESGC-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1210 (3224 metric) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 625 nm, 568 nm | |
| Viewing Angle | 20 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.2 V | |
| Power Rating | 62.5 mW, 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.8 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Height | 2.4 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 60 mcd, 40 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.4 mm | |
| Part # Aliases | KPBD-3224ESGC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $223.50 | |
| $0.14 | $420.00 | |
| $0.138 | $621.00 | |
| $0.127 | $1,333.50 | |
| $0.125 | $3,187.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes