Reference Only
APBA2006SURKZGKC
Multi-Color LEDs RA RED/GREEN SMD
Datasheet
APBA2006SURKZGKC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0803 (2006 metric) | |
| Illumination Color | Green, Red | |
| Wavelength/Color Temperature | 515 nm, 645 nm | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 1.95 V, 3.3 V | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Configuration | Dual | |
| Height | 1.05 mm | |
| Length | 2 mm | |
| Luminous Intensity | 240 mcd, 450 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | APBA2006 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.244 | $976.00 | |
| $0.22 | $4,400.00 |
Need more?
Sign in to add projects and notes