Reference Only

APBA2006SURKCGKC

Multi-Color LEDs RA RED/GREEN SMD

Manufacturer:

Mfr Part:
APBA2006SURKCGKC

TTI Part:
APBA2006SURKCGKC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0803 (2006 metric)
Illumination ColorGreen, Red
Wavelength/Color Temperature574 nm, 645 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V
Lens ColorColorless
Lens TransparencyClear
ConfigurationDual
Height1.05 mm
Length2 mm
Luminous Intensity40 mcd, 240 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesAPBA2006
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.204$816.00
$0.182$3,640.00
Need more?
Sign in to add projects and notes