Reference Only
APB3227SURKZGC
Multi-Color LEDs Hyper Red/Green 250/400MCD 630/525nm
Datasheet
APB3227SURKZGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1311 (3227 metric) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 630 nm, 525 nm | |
| Viewing Angle | 100 deg | |
| If - Forward Current | 20 mA, 20 mA | |
| Vf - Forward Voltage | 2.5 V, 4.1 V | |
| Power Rating | 75 mW, 102.5 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.7 mm x 2 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Height | 1.1 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 250 mcd, 400 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.7 mm | |
| Part # Aliases | KPB-3227SURKZGC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.34 | $680.00 | |
| $0.337 | $1,348.00 | |
| $0.333 | $3,330.00 |
Need more?
Sign in to add projects and notes