Reference Only

APB3025SURKCGKC-F01

Multi-Color LEDs Red/Grn 630/570nm Water Clr 220/50mcd

Manufacturer:

Mfr Part:
APB3025SURKCGKC-F01

TTI Part:
APB3025SURKCGKC-F01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1210 (3025 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 570 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V
Power Rating75 mW, 75 mW
Lens ColorColorless
Lens Dimensions2 mm x 2.5 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height1.1 mm
Length3 mm
Luminous Intensity200 mcd, 60 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Vr - Reverse Voltage5 V
Width2.5 mm
Part # AliasesKPB-3025SURKCGKC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.103$412.00
$0.101$2,020.00
Need more?
Sign in to add projects and notes