Reference Only

APA3010SURCK-GX

Single Color LEDs RA Red 630nm 220mcd 120deg Water Clr

Manufacturer:

Mfr Part:
APA3010SURCK-GX

TTI Part:
APA3010SURCK-GX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CaseSide Looker
Wavelength/Color Temperature630 nm
Luminous Intensity220 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions2 mm x 1 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
PackagingReel
Height1 mm
Illumination ColorRed
LED MaterialAlGaInP
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2 mm
Part # AliasesKPA-3010SURCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.094$188.00
$0.084$336.00
$0.082$492.00
$0.076$760.00
$0.074$1,480.00
Need more?
Sign in to add projects and notes