APA3010F3C-GX Kingbright

APA3010F3C-GX

Infrared Emitters 3X1.0MM SMD LED RA

Manufacturer:

Mfr Part:
APA3010F3C-GX

TTI Part:
APA3010F3C-GX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
If - Forward Current20 mA
Package / Case3 mm x 2 mm x 1 mm
PackagingReel
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.107$214.00
$0.106$424.00
$0.105$630.00
$0.10$1,000.00
Need more?

My Notes

Sign into see notes.