Reference Only

APA2107LZGCK

Single Color LEDs 2.1X0.6MM RA. GREEN SMD

Manufacturer:

Mfr Part:
APA2107LZGCK

TTI Part:
APA2107LZGCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature525 nm
Luminous Intensity40 mcd
If - Forward Current2 mA
Vf - Forward Voltage2.65 V
Power Rating102.5 mW
Lens ColorColorless
Lens Dimensions1.7 mm x 0.6 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
SeriesAPA2107
PackagingReel
Height0.6 mm
Illumination ColorGreen
Length2.1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1 mm
Part # AliasesKPA-2107LZGCK-3.0U

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

50,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.158$316.00
$0.149$596.00
$0.147$882.00
$0.144$1,440.00
$0.138$2,760.00
Need more?
Sign in to add projects and notes