Reference Only

APA2106VBC/D

Single Color LEDs 2.1 X 0.6 MM BLUE SMD LED

Manufacturer:

Mfr Part:
APA2106VBC/D

TTI Part:
APA2106VBC/D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature470 nm
Illumination ColorBlue
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions1.7 mm x 0.5 mm
Lens ShapeSemitube
Lens TransparencyWater Clear
Series2106
PackagingReel
Height1 mm
Length2.1 mm
Luminous Intensity200 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.6 mm
Part # AliasesKPA-2106VBC-D

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 20-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.247$494.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.