Reference Only

APA1606SYCK

Single Color LEDs Yellow 590nm Water Clear 150mcd

Manufacturer:

Mfr Part:
APA1606SYCK

TTI Part:
APA1606SYCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0605 (1611 metric)
Wavelength/Color Temperature590 nm
Luminous Intensity150 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.6 mm
Illumination ColorYellow
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle110 deg
Width1.2 mm
Part # AliasesKPA-1606SYCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

54,000 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.073$146.00
Need more?
Sign in to add projects and notes