Reference Only
APA1606QWF/D
White LEDs 1.6X0.6MM
Datasheet
APA1606QWF/D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | White LEDs | |
| Height | 1.2 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | Cool White | |
| Length | 1.6 mm | |
| Lens Color/Style | Rectangular | |
| Lens Color | Yellow | |
| Lens Shape | Rectangular | |
| Luminous Intensity | 180 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SMD/SMT | |
| Power Rating | 120 mW | |
| Product Type | Single Color LEDs | |
| Product | White LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 3.3 V | |
| Viewing Angle | 110 deg | |
| Width | 0.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | none |
42,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes