Reference Only

APA1606CGCK

Single Color LEDs Green 570nm Water Clear 60mcd

Manufacturer:

Mfr Part:
APA1606CGCK

TTI Part:
APA1606CGCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0605 (1611 metric)
Wavelength/Color Temperature570 nm
Illumination ColorGreen
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.6 mm
Length1.6 mm
Luminous Intensity60 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle110 deg
Width1.2 mm
Part # AliasesKPA-1606CGCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.08$160.00
$0.079$316.00
$0.078$624.00
$0.076$912.00
$0.075$1,500.00
Need more?

Cut Tape / ezReel

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.17636$8.81
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.