AP3216SYC Kingbright

AP3216SYC

Single Color LEDs 3.2x1.6mm SMD CHIP LED LAMP SUPER BRIGHT YELLOW

Manufacturer:

Mfr Part:
AP3216SYC

TTI Part:
AP3216SYC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature588 nm
Luminous Intensity36 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions2 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height1.1 mm
Illumination ColorYellow
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.6 mm
Part # AliasesKP-3216SYC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.112$224.00
$0.092$368.00
$0.091$728.00
$0.09$1,080.00
$0.089$1,780.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes