Reference Only

AM2520EC03

Single Color LEDs HI EFF RED WTR CLR GULL WING LEADS

Manufacturer:

Mfr Part:
AM2520EC03

TTI Part:
AM2520EC03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Wavelength/Color Temperature625 nm
Luminous Intensity70 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.9 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height2.8 mm
Illumination ColorRed
Length2.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle20 deg
Width2 mm
Part # AliasesKM2520EC03

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.155$155.00
$0.153$306.00
$0.152$456.00
$0.15$750.00
$0.149$1,490.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes