Reference Only
AM23ID-F
Single Color LEDs HI EFF RED DIFFUSED
Datasheet
AM23ID-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Wavelength/Color Temperature | 625 nm | |
| Luminous Intensity | 15 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 75 mW | |
| Lens Color | Red | |
| Lens Dimensions | 3 mm x 1.3 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Packaging | Reel | |
| Height | 1.05 mm | |
| Illumination Color | Red | |
| Length | 3 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 1.3 mm | |
| Part # Aliases | KM-23ID-F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $222.00 |
Need more?
My Notes
Sign into see notes.