Reference Only

AM23ESGC

Multi-Color LEDs RED/GREEN WATER DIFF

Manufacturer:

Mfr Part:
AM23ESGC

TTI Part:
AM23ESGC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Illumination ColorRed, Green
Wavelength/Color Temperature625 nm, 568 nm
Viewing Angle140 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.2 V
Power Rating62.5 mW, 75 mW
Lens ColorColorless
Lens Dimensions3 mm x 1.3 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height1.05 mm
Length3 mm
Luminous Intensity15 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.3 mm
Part # AliasesKM-23ESGC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.