Reference Only
ACSC04-41SURKWA-F01
LED Displays & Accessories Single Red 630nm Common Cathode
Datasheet
ACSC04-41SURKWA-F01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 5.6 mm x 10.16 mm | |
| Module Size - W x H x T | 9.1 mm x 15 mm x 3.75 mm | |
| Illumination Color | Red | |
| Wavelength | 630 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 26000 ucd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | KCSC04-105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $572.00 | |
| $1.40 | $1,120.00 | |
| $1.34 | $2,680.00 |
Need more?
Sign in to add projects and notes