Reference Only

AAAF3529VBDSEJ3ZGS

Multi-Color LEDs 3.5X2.8MM RGB SMD LED

Manufacturer:

Mfr Part:
AAAF3529VBDSEJ3ZGS

TTI Part:
AAAF3529VBDSEJ3ZGS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case1311 (3228 metric)
Illumination ColorRGB
Wavelength/Color Temperature640 nm, 515 nm, 465 nm
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage3.3 V, 2.2 V
Power Rating120 mW, 123 mW, 140 mW
Lens ColorColorless
Lens Dimensions2.44 mm x 2.44 mm
Lens ShapeSquare
Lens TransparencyWater Clear
Height1.8 mm
Length3.2 mm
Luminous Intensity300 mcd, 560 mcd, 580 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm
Part # AliasesKAAF-3529BRGS-10

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.512$10,240.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes