Reference Only
AAAF3529LSEEZGKQBKS
Multi-Color LEDs 3.5x2.8MM LOW CU RGB SMD
Datasheet
AAAF3529LSEEZGKQBKS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1311 (3228 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 621 nm, 525 nm, 465 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.1 V, 3.1 V, 3.1 V | |
| Power Rating | 120 mW, 123 mW, 125 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.44 mm x 2.44 mm | |
| Lens Shape | Square | |
| Lens Transparency | Water Clear | |
| Height | 1.8 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 20 mcd, 180 mcd, 30 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | HeliColour | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.8 mm | |
| Part # Aliases | KAAF-3529LRGBS-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.54 | $1,080.00 | |
| $0.535 | $2,140.00 | |
| $0.529 | $3,174.00 | |
| $0.524 | $5,240.00 | |
| $0.494 | $9,880.00 | |
| $0.485 | $14,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes