Reference Only

AAA3528LSEEZGKQBKS

Multi-Color LEDs 3.5x2.8MM LOW CU RGB SMD

Manufacturer:

Mfr Part:
AAA3528LSEEZGKQBKS

TTI Part:
AAA3528LSEEZGKQBKS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case1411 (3528 metric)
Illumination ColorRGB
Wavelength/Color Temperature621 nm, 525 nm, 465 nm
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage2.1 V, 3.1 V, 3.1 V
Power Rating120 mW, 123 mW, 125 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
Height1.9 mm
Length3.5 mm
Luminous Intensity20 mcd, 180 mcd, 30 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesHeliColour
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.8 mm
Part # AliasesKAA-3528LRGBS-11

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

2,000In Stock

12,000 expected 18-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.347$694.00
$0.343$1,372.00
$0.34$2,040.00
$0.324$3,240.00
Need more?

My Notes

Sign into see notes.