Reference Only

AA4040SURSK

Single Color LEDs Red Water Clear 630nm 450mcd

Manufacturer:

Mfr Part:
AA4040SURSK

TTI Part:
AA4040SURSK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature630 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height4 mm
Length3.6 mm
Luminous Intensity430 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width4 mm
Part # AliasesKA-4040SURSK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.212$106.00
$0.209$209.00
$0.206$309.00
$0.201$502.50
$0.195$975.00
$0.192$1,920.00
Need more?

My Notes

Sign into see notes.