Reference Only

AA4040SGS

Single Color LEDs Green Water Clear 568nm 30mcd

Manufacturer:

Mfr Part:
AA4040SGS

TTI Part:
AA4040SGS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature568 nm
Luminous Intensity30 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating62.5 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height4 mm
Illumination ColorGreen
Length3.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width4 mm
Part # AliasesKA-4040SGS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.178$89.00
$0.176$176.00
$0.175$262.50
$0.167$417.50
$0.162$810.00
$0.16$4,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes