Reference Only

AA4040SESK

Single Color LEDs Orange Water Clear 601nm 400mcd

Manufacturer:

Mfr Part:
AA4040SESK

TTI Part:
AA4040SESK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Wavelength/Color Temperature610 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height4 mm
Length3.6 mm
Luminous Intensity450 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width4 mm
Part # AliasesKA-4040SESK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

19,500
On Order
19,500 expected 06-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.187$93.50
$0.18$3,600.00
Need more?

My Notes

Sign into see notes.