Reference Only
AA4040SEKJ3CGKCT-HT
New Product
Multi-Color LEDs 4.0X4.0MM RA. HIGH TEMP. RED/GREEN SMD LED
Datasheet
AA4040SEKJ3CGKCT-HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Green, Red | |
| Wavelength/Color Temperature | 574 nm, 640 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 75 mW, 84 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round | |
| Lens Transparency | Water Clear | |
| Configuration | Dual | |
| Height | 4 mm | |
| Length | 3.6 mm | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | AA4040 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.718 | $143.60 | |
| $0.675 | $675.00 | |
| $0.668 | $1,336.00 | |
| $0.609 | $3,045.00 | |
| $0.571 | $5,710.00 |
Need more?
My Notes
Sign into see notes.