Reference Only

AA4040R3G2CT/R-10MAT

Multi-Color LEDs 4x4mm RA Red/Green PLCC2

Manufacturer:

Mfr Part:
AA4040R3G2CT/R-10MAT

TTI Part:
AA4040R3G2CT/R-10MAT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-2
Illumination ColorRed, Green
Wavelength/Color Temperature575 nm, 640 nm
Viewing Angle120 deg
If - Forward Current10 mA
Vf - Forward Voltage2 V
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeDome
Lens TransparencyWater Clear
ConfigurationDual
Height4 mm
Length3.6 mm
Luminous Intensity30 mcd, 320 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width4 mm
Part # AliasesKA-4040SEKJ3CGKCT-R-10MAT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.