Reference Only

AA3528VBS/D

Single Color LEDs Blue 470nm 450mcd 120deg Water Clr

Manufacturer:

Mfr Part:
AA3528VBS/D

TTI Part:
AA3528VBS/D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1411 (3528 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity450 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
PackagingReel
Height1.9 mm
Illumination ColorBlue
Length3.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.8 mm
Part # AliasesKA-3528VBS-D

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.215$430.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes