Reference Only

AA3528SF4S-R

Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm

Manufacturer:

Mfr Part:
AA3528SF4S-R

TTI Part:
AA3528SF4S-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength880 nm
Radiant Intensity2 mW/sr
Beam Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.3 V
Power Rating80 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case3.5 mm x 2.8 mm x 1.9 mm
PackagingReel
Height1.9 mm
Illumination ColorInfrared
Length3.5 mm
Lens Dimensions2.4 mm
Lens ShapeFlat Round
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle120 deg
Vr - Reverse Voltage5 V
Width2.8 mm
Part # AliasesKA-3528SF4S-R

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes