Reference Only

AA3527AZGSK-30MAV

Single Color LEDs 3.5mmX2.7mm SMD LED LAMP GREEN

Manufacturer:

Mfr Part:
AA3527AZGSK-30MAV

TTI Part:
AA3527AZGSK-30MAV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-4
Wavelength/Color Temperature525 nm
Illumination ColorGreen
If - Forward Current30 mA
Vf - Forward Voltage3.5 V
Power Rating123 mW
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
PackagingReel
Height1.9 mm
Length3.5 mm
Luminous Intensity700 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.7 mm
Part # AliasesKA-3527AZGSK-30MAV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.208$416.00
$0.183$3,660.00
Need more?

My Notes

Sign into see notes.