Reference Only
AA3527ASESK/J3-50MAV
Single Color LEDs 3.5mmX2.7mm SMD LED LAMP RED
Datasheet
AA3527ASESK/J3-50MAV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-4 | |
| Wavelength/Color Temperature | 625 nm | |
| Luminous Intensity | 4.2 cd | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.5 V | |
| Power Rating | 160 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 1.9 mm | |
| Illumination Color | Red | |
| Length | 3.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.7 mm | |
| Part # Aliases | KA-3527ASESK-J3-50MAV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $454.00 | |
| $0.22 | $880.00 | |
| $0.216 | $1,296.00 | |
| $0.212 | $2,120.00 | |
| $0.201 | $4,020.00 |
Need more?
Sign in to add projects and notes