AA3021-CFE95 Kingbright

AA3021-CFE95

Single Color LEDs 3.0X2.0MM COOL WHITE SMD LED

Manufacturer:

Mfr Part:
AA3021-CFE95

TTI Part:
AA3021-CFE95

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1208 (3020 metric)
If - Forward Current20 mA
Lens ColorColorless
Lens Dimensions2.5 mm x 1.5 mm
Lens ShapeOval
Lens TransparencyWater Clear
PackagingReel
Height1.3 mm
Illumination ColorRed
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle125 deg
Width2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.545$1,090.00
$0.54$10,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes