Reference Only

AA2214ZGS

Single Color LEDs Grn 525nm 600mcd 120deg Water Clr

Manufacturer:

Mfr Part:
AA2214ZGS

TTI Part:
AA2214ZGS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2112 metric)
Wavelength/Color Temperature515 nm
Luminous Intensity700 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating102.5 mW
Lens ColorColorless
Lens Dimensions1.65 mm x 1.15 mm
Lens ShapeOval
Lens TransparencyWater Clear
SeriesAA2214
PackagingReel
Height1.3 mm
Illumination ColorGreen
Length2.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.4 mm
Part # AliasesKA-2214ZGS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.185$370.00
$0.182$728.00
$0.179$1,074.00
$0.176$1,760.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes